Renesas AT45DB081E-SSHN-B

AT45DB081 Series 8 Mb 3.6 V 85 MHz 4 ms SMT SPI Serial Flash Memory - SOIC-8
$ 1.627
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Renesas AT45DB081E-SSHN-B.

Renesas

Datasheet82 pages2 years ago

Integrated Device Technology

IHS

Farnell

SOS electronic

Inventory History

3 month trend:
-1.29%

CAD Models

Download Renesas AT45DB081E-SSHN-B symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginPhilippines
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.32.00.51
Introduction Date2014-04-10
Lifecycle StatusProduction (Last Updated: 2 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 years ago)

Related Parts

NOR Flash Serial (SPI, Dual SPI, Quad SPI) 2.5V/3V/3.3V 8M-bit 1M x 8 8ns 8-Pin SOIC N
MicrochipAT26DF081A-SU
NOR Flash Serial-SPI 3.3V 8M-bit 1M x 8 6ns 8-Pin SOIC EIAJ / IC FLASH 8MBIT 70MHZ 8SOIC
NOR Flash Serial-SPI 3.3V 8M-bit 1M x 8 6ns 8-Pin SOIC Tube / IC FLASH 8MBIT 80MHZ 8SOIC
NOR Flash Serial-SPI 2.5V/3.3V 8M-bit 1M x 2-bit 8ns 8-Pin SOIC N T/R
Flash Serial-SPI 3.3V 8Mbit 1M x 8bit 8ns 8-Pin SOIC Tray - Rail/Tube
NOR Flash Serial (SPI, Dual SPI, Quad SPI) 2.5V/3V/3.3V 8M-bit 1M x 8 8ns 8-Pin SOIC

Descriptions

Descriptions of Renesas AT45DB081E-SSHN-B provided by its distributors.

AT45DB081 Series 8 Mb 3.6 V 85 MHz 4 ms SMT SPI Serial Flash Memory - SOIC-8
NOR Flash Serial-SPI 1.8V/2.5V/3.3V 8M-bit 1M x 8 7ns 8-Pin SOIC N Tube
NOR Flash 8 Mbit, Wide Vcc (1.7V to 3.6V), -40C to 85C, SOIC-N 150mil (Tube), Single SPI DataFlash
MEMORY, SERIAL FLASH, 8MBIT, SOIC-8; Flash Memory Type: Serial NOR; Memory Size: 8Mbit; Flash Memory Configuration: 4096 Pages x 256Byte; IC Interface Type: SPI; Memory Case Style: SOIC; No. of Pins: 8Pins; Clock Frequency: 85M

Manufacturer Aliases

Renesas has several brands around the world that distributors may use as alternate names. Renesas may also be known as the following names:

  • Renesas Electronics
  • Renesas Electronics America Inc
  • Renesas Electronics America
  • RENESA
  • REN
  • RENES
  • RENESAS TECHNOLOGY CORP
  • RENESAS TECHNOLOGY
  • Renesas Electronics Corporation
  • RENESAS ELECTRONICS CORP
  • RENSAS
  • RENASAS
  • Renesas / Intersil
  • RNS
  • RENESAS-PB
  • RENESASTEC
  • RENESES
  • Renesas Technology America
  • Renesas Design Germany GmbH
  • Renesas / IDT
  • RENESASE
  • RENESAS TECHNOLOGY HONG KONG
  • Renesas Electronics Operations Services Limited
  • RENEASAS
  • RENESAS/M

Part Number Aliases

This part may be known by these alternate part numbers:

  • AT45DB081E-SSHN-B.
  • AT45DB081ESSHNB