Renesas AT45DB081E-MHN-Y

NOR Flash Serial-SPI 1.8V/2.5V/3.3V 8M-bit 1M x 8 7ns 8-Pin UDFN EP Tray
$ 1.853
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Renesas AT45DB081E-MHN-Y.

Renesas

Datasheet82 pages2 years ago

Integrated Device Technology

IHS

TME

Inventory History

3 month trend:
-53.46%

CAD Models

Download Renesas AT45DB081E-MHN-Y symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginTaiwan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.32.00.51
Introduction Date2014-04-10
Lifecycle StatusProduction (Last Updated: 2 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 years ago)

Related Parts

NOR Flash Serial-SPI 2.5V/3V/3.3V 8Mbit 8M x 1bit 8-Pin WSON EP
NOR Flash Serial (SPI, Dual SPI, Quad SPI) 2.5V/3V/3.3V 8M-bit 1M x 8 8ns 8-Pin SOIC N
MicrochipAT26DF081A-SU
NOR Flash Serial-SPI 3.3V 8M-bit 1M x 8 6ns 8-Pin SOIC EIAJ / IC FLASH 8MBIT 70MHZ 8SOIC
NOR Flash Serial-SPI 3V/3.3V 8M-bit 1M x 8 8ns Automotive 8-Pin SOIC N T/R
NOR Flash Serial-SPI 3.3V 8M-bit 1M x 8 6ns 8-Pin SOIC Tube / IC FLASH 8MBIT 80MHZ 8SOIC
NOR Flash Serial-SPI 3V/3.3V 8M-bit 1M x 8 8ns Automotive 8-Pin SOIC N Tube

Descriptions

Descriptions of Renesas AT45DB081E-MHN-Y provided by its distributors.

NOR Flash Serial-SPI 1.8V/2.5V/3.3V 8M-bit 1M x 8 7ns 8-Pin UDFN EP Tray
8Mbit, 1.7 V to 3.6 V Range SPI Serial Flash Memory
IC FLASH 8MBIT SPI 85MHZ 8UDFN / FLASH Memory IC 8Mb (264 Bytes x 4096 pages) SPI 85 MHz 8-UDFN (5x6)
FLASH MEMORY, 8MBIT, -40 TO 85DEG C
IC FLASH 8MBIT SPI 85MHZ 8UDFN
1MB 1.7V 15mA 3.6V 85MHz SPI DFN
Flash Memory, 8Mbit, -40 To 85Deg C; Flash Memory Type:serial Nor; Memory Size:8Mbit; Flash Memory Configuration:4096 Pages X 264Byte; Ic Interface Type:spi; Memory Case Style:udfn; No. Of Pins:8Pins; Clock Frequency:85Mhz; Access Rohs Compliant: Yes

Manufacturer Aliases

Renesas has several brands around the world that distributors may use as alternate names. Renesas may also be known as the following names:

  • Renesas Electronics
  • Renesas Electronics America Inc
  • Renesas Electronics America
  • RENESA
  • REN
  • RENES
  • RENESAS TECHNOLOGY CORP
  • RENESAS TECHNOLOGY
  • Renesas Electronics Corporation
  • RENESAS ELECTRONICS CORP
  • RENSAS
  • RENASAS
  • Renesas / Intersil
  • RNS
  • RENESAS-PB
  • RENESASTEC
  • RENESES
  • Renesas Technology America
  • Renesas Design Germany GmbH
  • Renesas / IDT
  • RENESASE
  • RENESAS TECHNOLOGY HONG KONG
  • Renesas Electronics Operations Services Limited
  • RENEASAS
  • RENESAS/M