Renesas AT25XV041B-XMHV-B

Flash Serial-SPI 1.8V 4Mbit 4M x 1bit 7.5ns 8-Pin TSSOP Bulk
$ 0.916
NRND

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Renesas AT25XV041B-XMHV-B.

IHS

Datasheet53 pages10 years ago

Integrated Device Technology

ODG (Origin Data Global)

Inventory History

3 month trend:
+0.00%

CAD Models

Download Renesas AT25XV041B-XMHV-B symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.32.00.51
Introduction Date2017-03-14
Lifecycle StatusNRND (Last Updated: 2 years ago)
LTB Date2022-10-30
LTD Date2023-05-30
Manufacturer Lifecycle StatusNRND (Last Updated: 2 years ago)

Related Parts

25LC160A Series 16 Kb (2 K x 8) 10 MHz SPI Bus Serial EEPROM - TSSOP-8

Descriptions

Descriptions of Renesas AT25XV041B-XMHV-B provided by its distributors.

Flash Serial-SPI 1.8V 4Mbit 4M x 1bit 7.5ns 8-Pin TSSOP Bulk
4Mbit, 1.65V to 4.4V SPI Serial Flash Memory with Dual I/O Support
NOR Flash Serial (SPI, Dual SPI) 1.8V/2.5V/3.3V 4M-bit 512K x 8 7.5ns Bulk
Flash Memory, 4Mbit, -40 To 85Deg C; Flash Memory Type:Serial Nor; Memory Size:4Mbit; Flash Memory Configuration:-; Ic Interface Type:Spi; Memory Case Style:Tssop; No. Of Pins:8Pins; Clock Frequency:85Mhz; Access Time:- Rohs Compliant: Yes |Dialog Semiconductor AT25XV041B-XMHV-B

Manufacturer Aliases

Renesas has several brands around the world that distributors may use as alternate names. Renesas may also be known as the following names:

  • Renesas Electronics
  • Renesas Electronics America Inc
  • Renesas Electronics America
  • RENESA
  • REN
  • RENES
  • RENESAS TECHNOLOGY CORP
  • RENESAS TECHNOLOGY
  • Renesas Electronics Corporation
  • RENESAS ELECTRONICS CORP
  • RENSAS
  • RENASAS
  • Renesas / Intersil
  • RNS
  • RENESAS-PB
  • RENESASTEC
  • RENESES
  • Renesas Technology America
  • Renesas Design Germany GmbH
  • Renesas / IDT
  • RENESASE
  • RENESAS TECHNOLOGY HONG KONG
  • Renesas Electronics Operations Services Limited
  • RENEASAS
  • RENESAS/M