
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| DigiKey | 1265-AT25XE081D-SSHN-TCT-ND | 3,182 | 1 | Cut Tape | ||||||||
| Avnet | AT25XE081D-SSHN-T | 0 | 8K | 1d | ||||||||
| Mouser | 724-AT25XE081DSSHNT | 6,934 | 1 | Tape & Reel | ||||||||
| Microchip USA | AT25XE081D-SSHN-T | 2,027 | 3K | Tray | 2d | |||||||
| Worldway Electronics | AT25XE081D-SSHN-T | 20,238 | 7 | Tape & Reel | 3h |
| Sourced by | Renesas |
|---|---|
| Date of Release | Sep 26, 2025 |
| IPC Compliant | IPC-7351B |
| Style Guide Revision | Version 1.0 - Nov 1, 2024 |
| Datasheet Source | Version L - Mar 25, 2024 |
Based on the style guide and datasheet for this part, three independent electronics engineering experts created:
All created library files are layer-mapping agnostic and can be easily mapped to your design.
Created symbols and footprints are then compared using the following checks:
A final verification process is performed:
If symbols and footprints match: The part is verified as ECAD Ready
If symbols and footprints don’t match: A Senior Electronics Engineer will review all differences to ensure the part meets the style guide and datasheet requirements
Descriptions of Renesas AT25XE081D-SSHN-T provided by its distributors.
Renesas has several brands around the world that distributors may use as alternate names. Renesas may also be known as the following names:
Download datasheets and manufacturer documentation for Renesas AT25XE081D-SSHN-T.