
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Renesas | AT25SF321B-SHB-T | 10,093 | 1 | 23h | ||||||||
| DigiKey | 1265-AT25SF321B-SHB-TCT-ND | 2,083 | 1 | Cut Tape | ||||||||
| Avnet | AT25SF321B-SHB-T | 0 | 6K | 1d | ||||||||
| Mouser | 988-AT25SF321B-SHB-T | 6,836 | 1 | Tape & Reel | ||||||||
| Microchip USA | AT25SF321B-SHB-T | 2,505 | 3K | Tray | 3d |
Download Renesas AT25SF321B-SHB-T symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint | 3D | Download |
Descriptions of Renesas AT25SF321B-SHB-T provided by its distributors.
Renesas has several brands around the world that distributors may use as alternate names. Renesas may also be known as the following names: