
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Avnet | AT25SF321B-SHB-B | 0 | 4500 | 12h | ||||||||
| Mouser | 988-AT25SF321B-SHB-B | 7,895 | 1 | Tube | ||||||||
| Microchip USA | AT25SF321B-SHB-B | 1,997 | 3500 | Tray | 4h | |||||||
| Component Stockers USA | AT25SF321B-SHB-B | 14,403 | >1wk | |||||||||
| Worldway Electronics | AT25SF321B-SHB-B | 24,090 | 7 | Tube | 10h |
Download Renesas AT25SF321B-SHB-B symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint | 3D | Download |
Descriptions of Renesas AT25SF321B-SHB-B provided by its distributors.
Renesas has several brands around the world that distributors may use as alternate names. Renesas may also be known as the following names: