| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Renesas | AT25SF2561C-SUB-T | 1,955 | 1 | 14m | ||||||||
| DigiKey | 1695-AT25SF2561C-SUB-TCT-ND | 1,955 | 1 | Cut Tape | ||||||||
| Avnet | AT25SF2561C-SUB-T | 0 | 2K | 4h | ||||||||
| Microchip USA | AT25SF2561C-SUB-T | 2,772 | 600 | 4d | ||||||||
| Worldway Electronics | AT25SF2561C-SUB-T | 25,659 | 7 | Tape & Reel | 2h |
Download Renesas AT25SF2561C-SUB-T symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint | 3D | Download |
Renesas has several brands around the world that distributors may use as alternate names. Renesas may also be known as the following names: