
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Avnet | AT25QL321-UUE-T | 0 | 5K | 1d | ||||||||
| Mouser | 724-AT25QL321-UUE-T | 4,882 | 1 | Tape & Reel | ||||||||
| Microchip USA | AT25QL321-UUE-T | 424 | 3K | Tray | 1d | |||||||
| Component Stockers USA | AT25QL321-UUE-T | 13,396 | >1wk | |||||||||
| Worldway Electronics | AT25QL321-UUE-T | 12,452 | 7 | Tape & Reel | 40m |
Download Renesas AT25QL321-UUE-T symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint | 3D | Download |
Descriptions of Renesas AT25QL321-UUE-T provided by its distributors.
Renesas has several brands around the world that distributors may use as alternate names. Renesas may also be known as the following names: