| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| DigiKey | 1695-AT25QF2561C-SUB-TCT-ND | 5,795 | 1 | Cut Tape | ||||||||
| Renesas | AT25QF2561C-SUB-T | 5,795 | 1 | 10h | ||||||||
| Avnet | AT25QF2561C-SUB-T | 0 | 2K | 13h | ||||||||
| Microchip USA | AT25QF2561C-SUB-T | 2,660 | 600 | 4h | ||||||||
| Worldway Electronics | AT25QF2561C-SUB-T | 23,843 | 7 | Tape & Reel | 6h |
Download Renesas AT25QF2561C-SUB-T symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint | 3D | Download |
Renesas has several brands around the world that distributors may use as alternate names. Renesas may also be known as the following names: