
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| TME | AT25PE40-SSHNB | 0 | 1 | 21h | ||||||||
| Avnet | AT25PE40-SSHN-B | 0 | 3920 | 1d | ||||||||
| Farnell | AT25PE40-SSHN-B | 0 | 1 | 8h | ||||||||
| Mouser | 988-AT25PE40-SSHN-B | 797 | 1 | Tube | ||||||||
| Microchip USA | AT25PE40-SSHN-B | 1,031 | 3K | Tube | 2d |
| Sourced by | Renesas |
|---|---|
| Date of Release | Sep 26, 2025 |
| IPC Compliant | IPC-7351B |
| Style Guide Revision | Version 1.0 - Nov 1, 2024 |
| Datasheet Source | Version - |
Based on the style guide and datasheet for this part, three independent electronics engineering experts created:
All created library files are layer-mapping agnostic and can be easily mapped to your design.
Created symbols and footprints are then compared using the following checks:
A final verification process is performed:
If symbols and footprints match: The part is verified as ECAD Ready
If symbols and footprints don’t match: A Senior Electronics Engineer will review all differences to ensure the part meets the style guide and datasheet requirements
Descriptions of Renesas AT25PE40-SSHN-B provided by its distributors.
Renesas has several brands around the world that distributors may use as alternate names. Renesas may also be known as the following names: