
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| DigiKey | 1265-AT25FF161A-SSHN-TCT-ND | 1,552 | 1 | Cut Tape | ||||||||
| Avnet | AT25FF161A-SSHN-T | 0 | 8K | 1d | ||||||||
| Mouser | 724-AT25FF161ASSHNT | 8,682 | 1 | Tape & Reel | ||||||||
| Component Stockers USA | AT25FF161A-SSHN-T | 18,190 | >1wk | |||||||||
| Weyland Electronics Group Pte. Ltd. | AT25FF161A-SSHN-T | 6,000 | 1 | Tape & Reel | 7h |
| Sourced by | Renesas |
|---|---|
| Date of Release | Sep 26, 2025 |
| IPC Compliant | IPC-7351B |
| Style Guide Revision | Version 1.0 - Nov 1, 2024 |
| Datasheet Source | Version Q - Jan 31, 2025 |
Based on the style guide and datasheet for this part, three independent electronics engineering experts created:
All created library files are layer-mapping agnostic and can be easily mapped to your design.
Created symbols and footprints are then compared using the following checks:
A final verification process is performed:
If symbols and footprints match: The part is verified as ECAD Ready
If symbols and footprints don’t match: A Senior Electronics Engineer will review all differences to ensure the part meets the style guide and datasheet requirements
Descriptions of Renesas AT25FF161A-SSHN-T provided by its distributors.
Renesas has several brands around the world that distributors may use as alternate names. Renesas may also be known as the following names:
Download datasheets and manufacturer documentation for Renesas AT25FF161A-SSHN-T.