| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| TME | AT25EU0161ASSUNT-0 | 4,000 | 4K | 8h | ||||||||
| Avnet | AT25EU0161A-SSUN-T | 0 | 8K | 3d | ||||||||
| Microchip USA | AT25EU0161A-SSUN-T | 2,893 | 600 | 3d | ||||||||
| Worldway Electronics | AT25EU0161A-SSUN-T | 26,943 | 7 | Tape & Reel | 1d |
Download datasheets and manufacturer documentation for Renesas AT25EU0161A-SSUN-T.
Download Renesas AT25EU0161A-SSUN-T symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint | 3D | Download |
Renesas has several brands around the world that distributors may use as alternate names. Renesas may also be known as the following names:
Download datasheets and manufacturer documentation for Renesas AT25EU0161A-SSUN-T.