| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Renesas | AT25EU0021A-SSUN-T | 3,960 | 1 | 12h | ||||||||
| DigiKey | 1695-AT25EU0021A-SSUN-TCT-ND | 3,960 | 1 | Cut Tape | ||||||||
| Avnet | AT25EU0021A-SSUN-T | 0 | 12K | 15h | ||||||||
| Worldway Electronics | AT25EU0021A-SSUN-T | 29,657 | 7 | Tape & Reel | 18h |
Download datasheets and manufacturer documentation for Renesas AT25EU0021A-SSUN-T.
Download Renesas AT25EU0021A-SSUN-T symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint | 3D | Download |
Descriptions of Renesas AT25EU0021A-SSUN-T provided by its distributors.
Renesas has several brands around the world that distributors may use as alternate names. Renesas may also be known as the following names: