
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Newark | AT25EU0011A-SSHN-T | 0 | 5 | Cut Tape | ||||||||
| Avnet | AT25EU0011A-SSHN-T | 0 | 8K | 2d | ||||||||
| Farnell | AT25EU0011A-SSHN-T | 0 | 5 | Cut Tape | 6h | |||||||
| Worldway Electronics | AT25EU0011A-SSHN-T | 21,505 | 7 | Tape & Reel | 3d | |||||||
| Fmall Co., Limited | AT25EU0011A-SSHN-T | 31,740 | 5d |
| Sourced by | Renesas |
|---|---|
| Date of Release | Sep 26, 2025 |
| IPC Compliant | IPC-7351B |
| Style Guide Revision | Version 1.0 - Nov 1, 2024 |
| Datasheet Source | Version H - May 20, 2025 |
Based on the style guide and datasheet for this part, three independent electronics engineering experts created:
All created library files are layer-mapping agnostic and can be easily mapped to your design.
Created symbols and footprints are then compared using the following checks:
A final verification process is performed:
If symbols and footprints match: The part is verified as ECAD Ready
If symbols and footprints don’t match: A Senior Electronics Engineer will review all differences to ensure the part meets the style guide and datasheet requirements
Descriptions of Renesas AT25EU0011A-SSHN-T provided by its distributors.
Renesas has several brands around the world that distributors may use as alternate names. Renesas may also be known as the following names:
Download datasheets and manufacturer documentation for Renesas AT25EU0011A-SSHN-T.