Renesas AT25DF641-S3H-B

NOR Flash Serial-SPI 3.3V 64Mbit 5ns 16-Pin SOIC W Bulk
Obsolete

Datasheets & Documents

Download datasheets and manufacturer documentation for Renesas AT25DF641-S3H-B.

IHS

Datasheet56 pages15 years ago

Newark

Farnell

element14 APAC

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.32.00.51
Introduction Date2008-01-03
Lifecycle StatusObsolete (Last Updated: 4 months ago)

Descriptions

Descriptions of Renesas AT25DF641-S3H-B provided by its distributors.

NOR Flash Serial-SPI 3.3V 64Mbit 5ns 16-Pin SOIC W Bulk
IC FLSH 64MBIT SPI 100MHZ 16SOIC
MEMORY, DATAFLASH, 64M, SPI, 16SOIC
Flash Memory, 64Mbit, 100Mhz, 16-Soic; Memoria, Tipo:Flash; Tamaño De La Memoria:64Mbit; Configuración Memoria Flash:32K Páginas X 256Byte; Tensión De Alimentación Mín.:2.7V; Tensión De Alimentación Máx.:3.6V; Memoria, Tipo:Soic |Dialog Semiconductor AT25DF641-S3H-B
MEMORY, DATAFLASH, 64M, SPI, 16SOIC; Memory Type:Flash; Memory Size:64Mbit; Memory Configuration:32k Pages x 256 Bytes; Supply Voltage Min:2.7V; Supply Voltage Max:3.6V; Memory Case Style:SOIC; No. of Pins:16; Clock Frequency:100MHz; IC Interface Type:SPI; Operating Temperature Min:-40°C; Operating Temperature Max:85°C; MSL:MSL 2 - 1 year; SVHC:No SVHC (19-Dec-2012); Frequency:100MHz; IC Generic Number:AT25DF641; Memory Voltage Vcc:3.6V; Operating Temperature Range:-40°C to +85°C; Supply Voltage Range:2.7V to 3.6V; Termination Type:SMD

Manufacturer Aliases

Renesas has several brands around the world that distributors may use as alternate names. Renesas may also be known as the following names:

  • Renesas Electronics
  • Renesas Electronics America Inc
  • Renesas Electronics America
  • RENESA
  • REN
  • RENES
  • RENESAS TECHNOLOGY CORP
  • RENESAS TECHNOLOGY
  • Renesas Electronics Corporation
  • RENESAS ELECTRONICS CORP
  • RENSAS
  • RENASAS
  • Renesas / Intersil
  • RNS
  • RENESAS-PB
  • RENESASTEC
  • RENESES
  • Renesas Technology America
  • Renesas Design Germany GmbH
  • Renesas / IDT
  • RENESASE
  • RENESAS TECHNOLOGY HONG KONG
  • Renesas Electronics Operations Services Limited
  • RENEASAS
  • RENESAS/M