Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Renesas AT25DF321A-MH-Y

32Mbit, 2.7V to 3.6V Range SPI Serial Flash Memory with Dual Read Support
$ 2.8
NRND

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Renesas AT25DF321A-MH-Y.

Integrated Device Technology

Datasheet51 pages29 years ago
Datasheet51 pages29 years ago

IHS

SHENGYU ELECTRONICS

Inventory History

3 month trend:
-1.19%

CAD Models

Download Renesas AT25DF321A-MH-Y symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) Code3A991
Harmonized Tariff Schedule (HTS) Code8542.32.00.51
Introduction Date2008-04-28
Lifecycle StatusNRND (Last Updated: 1 month ago)
Manufacturer Lifecycle StatusNOT RECOMMENDED FOR NEW DESIGNS (Last Updated: 1 month ago)

Related Parts

MICROCHIP SST25VF032B-80-4I-QAE Flash Memory, 32 Mbit, 4M x 8bit, 80 MHz, SPI, WSON, 8 Pins
Flash Serial-SPI 3.3V 32Mbit 4M x 8bit 6ns 8-Pin SOIC Tube
NOR Flash Serial (SPI, Quad SPI) 3.3V 32M-bit 4M x 8 6ns 8-Pin SOIC Tube
Ic Flash 32Mbit Spi/Quad 8Uson |Cypress Infineon Technologies S25FL032P0XNFI011
NOR Flash Serial-SPI 3V/3.3V 32M-bit 4M x 8 8ns 8-Pin USON EP Tray
NOR Flash Serial-SPI 3V/3.3V 32M-bit 4M x 8 8ns Automotive 8-Pin WSON EP Tray

Descriptions

Descriptions of Renesas AT25DF321A-MH-Y provided by its distributors.

32Mbit, 2.7V to 3.6V Range SPI Serial Flash Memory with Dual Read Support
NOR Flash 32 Mbit, 3.0V (2.7V to 3.6V), -40C to 85C, DFN 5x6 (Tray), Single, Dual SPI NOR flash
NOR Flash Serial (SPI, Dual SPI) 3.3V 32M-bit 4M x 8 5ns 8-Pin UDFN EP Bulk
Flash Memory, 32Mbit, -40 To 85Deg C; Flash Memory Type:Serial Nor; Memory Size:32Mbit; Flash Memory Configuration:-; Ic Interface Type:Spi; Memory Case Style:Udfn; No. Of Pins:8Pins; Clock Frequency:100Mhz; Access Time:-; Supply Rohs Compliant: Yes |Renesas Electronics Corporation AT25DF321A-MH-Y

Manufacturer Aliases

Renesas has several brands around the world that distributors may use as alternate names. Renesas may also be known as the following names:

  • Renesas Electronics
  • Renesas Electronics America Inc
  • Renesas Electronics America
  • RENESA
  • REN
  • RENES
  • RENESAS TECHNOLOGY CORP
  • RENESAS TECHNOLOGY
  • Renesas Electronics Corporation
  • RENESAS ELECTRONICS CORP
  • RENSAS
  • RENASAS
  • Renesas / Intersil
  • RNS
  • RENESAS-PB
  • Renesas Technology America
  • RENESES
  • RENESASTEC
  • Renesas Design Germany GmbH
  • Renesas / IDT
  • RENESASE
  • RENEASAS
  • RENESAS TECHNOLOGY HONG KONG
  • Renesas Electronics Operations Services Limited
  • RENESAS/M

Part Number Aliases

This part may be known by these alternate part numbers:

  • AT25DF321A-MH-Y.