Microchip SST25VF032B-80-4I-QAE

Flash Serial-SPI 3.3V 32Mbit 4M x 8bit 6ns 8-Pin WSON EP Tube
$ 1.8

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip SST25VF032B-80-4I-QAE.

Newark

Datasheet33 pages14 years ago

Augswan

Farnell

SHENGYU ELECTRONICS

Future Electronics

CAD Models

Download Microchip SST25VF032B-80-4I-QAE symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
Footprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Related Parts

NOR Flash Serial (SPI, Quad SPI) 3.3V 32M-bit 4M x 8 6ns 8-Pin SOIC Tube
SST26VF032 Series 32 Mb (4M x 8) 3.6 V Serial Quad I/O Flash Memory - SOIJ-8
SST26VF032 Series 32 Mb (4M x 8) 3.6 V Serial Quad I/O Flash Memory - SOIJ-8
NOR Flash Serial (SPI, Dual SPI, Quad SPI) 3V/3.3V 32M-bit 4M x 4-bit 7ns 8-Pin SOIC W Tube
NOR Flash Serial-SPI 3.3V 32Mbit 4M x 8bit 8ns 8-Pin VFQFPN EP T/R
Serial NOR Flash 32M 3V 108Mhz Multiple IO Automotive 8pin SOIC Narrow T&R

Descriptions

Descriptions of Microchip SST25VF032B-80-4I-QAE provided by its distributors.

Flash Serial-SPI 3.3V 32Mbit 4M x 8bit 6ns 8-Pin WSON EP Tube
2.7V to 3.6V 32Mbit SPI Serial Flash
32 Mbit SPI Serial Flash | IC FLASH 32M SPI 80MHZ 8WSON
3A991.B.1.A Surface Mount SST25VF032B Tube ic memory 80MHz 6ns 5mm 25mA
MEMORY, FLASH, 32MBIT, SPI, 8WSON; Memory Type:Flash; Memory Size:32Mbit; Memory Configuration:4M x 8; Interface Type:Serial, SPI; Clock Frequency:80MHz; Supply Voltage Range:2.7V to 3.6V; Memory Case Style:WSON; No. of Pins:8; Operating Temperature Range:-40°C to +85°C; Interface:SPI; Memory Configuration:4M x 8b; Memory Type:Flash

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • SST25VF032B-80-4I-QAE_
  • SST25VF032B804IQAE