Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Infineon S25FL032P0XNFV000

NOR Flash Serial-SPI 3V/3.3V 32M-bit 4M x 8 8ns Automotive 8-Pin WSON EP Tray
Obsolete

Datasheets & Documents

Download datasheets and manufacturer documentation for Infineon S25FL032P0XNFV000.

IHS

Datasheet60 pages9 years ago
Datasheet69 pages12 years ago

Augswan

CAD Models

Download Infineon S25FL032P0XNFV000 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 2.643
$ 2.643
Stock
99,111
171,232
171,232
Authorized Distributors
0
2
2
Case/Package
-
104
104
Number of Pins
8
-
-
Density
32 Mb
-
-
Access Time
-
-
-
Frequency
104 MHz
104 MHz
104 MHz
Interface
SPI
SPI
SPI
Min Supply Voltage
2.7 V
2.7 V
2.7 V
Max Supply Voltage
3.6 V
3.6 V
3.6 V

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.32.00.51
Introduction Date2009-02-12
Lifecycle StatusObsolete (Last Updated: 9 months ago)
LTB Date2017-10-04
LTD Date2018-04-02

Related Parts

MICROCHIP SST25VF032B-80-4I-QAE Flash Memory, 32 Mbit, 4M x 8bit, 80 MHz, SPI, WSON, 8 Pins
Flash Serial-SPI 3.3V 32Mbit 4M x 8bit 6ns 8-Pin SOIC Tube
NOR Flash Serial (SPI, Dual SPI, Quad SPI) 1.8V 4M-bit 512K x 8 8ns 8-Pin SOIC N
SST26VF032 Series 32 Mb (4M x 8) 3.6 V Serial Quad I/O Flash Memory - SOIJ-8
IC FLASH 32MBIT SPI/QUAD 8SOIC / FLASH - NOR Memory IC 32Mbit SPI - Quad I/O 104 MHz 8-SOIC
NOR Flash Serial (SPI, Dual SPI, Quad SPI) 2.5V/3V/3.3V 32M-bit 4M x 8 8ns 8-Pin SOIC

Descriptions

Descriptions of Infineon S25FL032P0XNFV000 provided by its distributors.

NOR Flash Serial-SPI 3V/3.3V 32M-bit 4M x 8 8ns Automotive 8-Pin WSON EP Tray
3A991.B.1.A Surface Mount Tray 4KX16 ic memory 104MHz 5mus 3ms 6mm 0.00001A
IC FLASH 32MBIT SPI/QUAD 8WSON / FLASH - NOR Memory IC 32Mb (4M x 8) SPI - Quad I/O 104 MHz 8-WSON (6x8)
32Mbit SPI WDFN-8-EP NOR FLASH ROHS
IC FLASH 32MBIT SPI/QUAD 8WSON
TRAY PKGED / 32-MBIT CMOS 3.0 VOLT FLASH MEMORY WITH 104-MHZ SPI (SERIAL PERIPHERAL INTERFACE) MULTI I/O BUS (WSON6X8 IN TRAY PACKING) AUTO IN-CABIN TEMP

Manufacturer Aliases

Infineon has several brands around the world that distributors may use as alternate names. Infineon may also be known as the following names:

  • Infineon Technologies
  • INF
  • INFINEO
  • INFINE
  • INFIN
  • INFINION
  • INFI
  • INFENION
  • SIM
  • INFIEON
  • INFINEON TECH
  • INFINEN
  • IFX
  • INFIENON
  • IR/INFINEON
  • INFINEON/IR
  • IFT
  • INFINEON/SIEMENS
  • LNFINEON
  • INFN
  • Infineon Tech ICs
  • INFINEON TECHNOLOGIE
  • NFINEON
  • INFINEON/Infineon
  • INFINEON TECHNOLOGIES (ASIA