
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Newark | 9DBV0241AKILFT | 1,937 | 1 | Cut Tape | ||||||||
| Avnet | 9DBV0241AKILFT | 0 | 2500 | 1d | ||||||||
| Farnell | 9DBV0241AKILFT | 1,937 | 1 | Cut Tape | 13h | |||||||
| Mouser | 972-9DBV0241AKILFT | 165 | 1 | Tape & Reel | ||||||||
| Win Source | WS-9DBV0241AKILFT | 26,504 | 14 | 2h |
| Sourced by | Renesas |
|---|---|
| Date of Release | Aug 15, 2025 |
| IPC Compliant | IPC-7351B |
| Style Guide Revision | Version 1.0 - Nov 1, 2024 |
| Datasheet Source | Version - Aug 2, 2021 |
Based on the style guide and datasheet for this part, three independent electronics engineering experts created:
All created library files are layer-mapping agnostic and can be easily mapped to your design.
Created symbols and footprints are then compared using the following checks:
A final verification process is performed:
If symbols and footprints match: The part is verified as ECAD Ready
If symbols and footprints don’t match: A Senior Electronics Engineer will review all differences to ensure the part meets the style guide and datasheet requirements
Descriptions of Renesas 9DBV0241AKILFT provided by its distributors.
Renesas has several brands around the world that distributors may use as alternate names. Renesas may also be known as the following names:
Download datasheets and manufacturer documentation for Renesas 9DBV0241AKILFT.