
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Weyland Electronics Group Pte. Ltd. | 9DB1233AGLFT | 5,244 | 1 | Tape & Reel | 2h | |||||||
| Win Source | WS-9DB1233AGLFT | 5,244 | 10 | 21h | ||||||||
| ICPartonline | 9DB1233AGLFT | 37,809 | >1wk | |||||||||
| Antdic Electronics | 9DB1233AGLFT | 25,921 | >1wk | |||||||||
| Worldway Electronics | 9DB1233AGLFT | 24,545 | 7 | Tape & Reel | 20h |
Download Renesas 9DB1233AGLFT symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint | 3D | Download |
Descriptions of Renesas 9DB1233AGLFT provided by its distributors.
Renesas has several brands around the world that distributors may use as alternate names. Renesas may also be known as the following names: