
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Renesas | 9112AF-17LF | 1 | 1 | Tube | 20h | |||||||
| DigiKey | 800-2404-5-ND | 1 | 1 | Tube | ||||||||
| Microchip USA | 9112AF-17LF | 1,163 | 300 | Tray | 14h | |||||||
| Worldway Electronics | 9112AF-17LF | 27,321 | 7 | Tube | 22h | |||||||
| Hi-Tech Circuit Group Ltd. | 9112AF-17LF | 1 | 2d |
Download Renesas 9112AF-17LF symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint | 3D | Download |
Descriptions of Renesas 9112AF-17LF provided by its distributors.
Renesas has several brands around the world that distributors may use as alternate names. Renesas may also be known as the following names: