
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Avnet | 8545AG-01LF | 16,565 | 156 | 5h | ||||||||
| Verical | 8545AG-01LF | 16,539 | 185 | |||||||||
| Flip Electronics | 8545AG-01LF | 16,565 | 4d | |||||||||
| Worldway Electronics | 8545AG-01LF | 6,143 | 7 | Tube | 3h | |||||||
| UnikeyIC | 8545AG-01LF | 16,565 | 148 | Tube | 1h |
Download Renesas 8545AG-01LF symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint | 3D | Download |
Renesas has several brands around the world that distributors may use as alternate names. Renesas may also be known as the following names: