
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Avnet | 8432CY-51LFT | 2,000 | 126 | 4h | ||||||||
| Verical | 8432CY-51LFT | 2,000 | 2K | |||||||||
| Flip Electronics | 8432CY-51LFT | 3,408 | 5d | |||||||||
| Worldway Electronics | 8432CY-51LFT | 25,254 | 7 | Tape & Reel | 1h | |||||||
| Easev | 8432CY-51LFT | 16,590 | >1wk |
Download Renesas 8432CY-51LFT symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint | 3D | Download |
Descriptions of Renesas 8432CY-51LFT provided by its distributors.
Renesas has several brands around the world that distributors may use as alternate names. Renesas may also be known as the following names: