Renesas 830S21AMILFT

Low Skew Clock Driver, 830 Series, 1 True Output(s), 0 Inverted Output(s), PDSO8
$ 3.43
Production

Price and Stock

Documents

Download datasheets and manufacturer documentation for Renesas 830S21AMILFT.

Renesas

Datasheet10 pages19 years ago

IHS

Integrated Device Technology

Augswan

CAD Models

Model Info
Sourced byRenesas
Date of ReleaseAug 10, 2026
IPC CompliantIPC-7351B
Style Guide RevisionVersion 1.0 - Nov 1, 2024
Datasheet SourceVersion - Nov 7, 2024
Verification

Inventory History

3 month trend:
-39.18%

Alternate Parts

Price @ 1000
$ 3.43
$ 3.52
Stock
179,443
153,454
Authorized Distributors
1
3
Case/Package
SOIC
SOIC
Number of Pins
8
8
Number of Circuits
1
1
Logic Function
Translator
Translator
Max Frequency
-
-
Quiescent Current
-
-
Min Supply Voltage
3.135 V
3.135 V
Max Supply Voltage
3.465 V
3.465 V

Supply Chain

Country of OriginTaiwan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8540000000
Introduction Date2007-10-29
Lifecycle StatusProduction (Last Updated: 2 months ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 months ago)

Related Parts

Low Skew Clock Driver, 83023 Series, 1 True Output(s), 0 Inverted Output(s), PDSO8
Translator HCSL/LVDS/LVHSTL/LVPECL/SSTL to LVCMOS/LVTTL 8-Pin SOIC N T/R
Renesas83026AMILF
Low Skew,1-to-2,Differential-to-LVCMOS/LVTTL Fanout Buffer
onsemiNB3L553DG
NB Series 3.3 V 200 MHz Surface Mount 1:4 Clock Fanout Buffer - SOIC-8
onsemiNB3N551DG
NB Series 3.3 V 180 MHz SMT Ultra-Low Skew 1:4 Clock Fanout Buffer - SOIC-8
Clock Fanout Buffer (Distribution) IC 1:4 180MHz 8-SOIC (0.154", 3.90mm Width)

Descriptions

Descriptions of Renesas 830S21AMILFT provided by its distributors.

Low Skew Clock Driver, 830 Series, 1 True Output(s), 0 Inverted Output(s), PDSO8
DUAL Tin Not Qualified INDUSTRIAL Clock (Type) IC 85C 2ns 2.5/3.3V 3.9mm
1-to-1,2.5V,3.3V Differential-to-LVCMOS/LVTTL Translator
Mixed Signal Non-inverting LVCMOS,LVTTL 1 1 HCSL,LVDS,LVHSTL,LVPECL,SSTL Unidirectional SOIC-8 SMD mount,glue mount 4.9mm*3.9mm*1.5mm

Manufacturer Aliases

Renesas has several brands around the world that distributors may use as alternate names. Renesas may also be known as the following names:

  • Renesas Electronics
  • Renesas Electronics America Inc
  • Renesas Electronics America
  • RENESA
  • REN
  • RENES
  • RENESAS TECHNOLOGY CORP
  • RENESAS TECHNOLOGY
  • Renesas Electronics Corporation
  • RENESAS ELECTRONICS CORP
  • RENSAS
  • RENASAS
  • Renesas / Intersil
  • RNS
  • RENESAS-PB
  • Renesas Technology America
  • RENESES
  • RENESASTEC
  • Renesas Design Germany GmbH
  • Renesas / IDT
  • RENESASE
  • RENEASAS
  • RENESAS TECHNOLOGY HONG KONG
  • Renesas Electronics Operations Services Limited
  • RENESAS/M