Renesas 830S21AMILF

Low Skew Clock Driver, 830 Series, 1 True Output(s), 0 Inverted Output(s), PDSO8
$ 3.52
Production

Price and Stock

Documents

Download datasheets and manufacturer documentation for Renesas 830S21AMILF.

Renesas

Datasheet10 pages19 years ago

IHS

Integrated Device Technology

SHENGYU ELECTRONICS

CAD Models

Model Info
Sourced byRenesas
Date of ReleaseAug 10, 2026
IPC CompliantIPC-7351B
Style Guide RevisionVersion 1.0 - Nov 1, 2024
Datasheet SourceVersion - Nov 7, 2024
Verification

Inventory History

3 month trend:
-28.44%

Alternate Parts

Price @ 1000
$ 3.52
$ 3.43
Stock
153,454
180,546
Authorized Distributors
3
1
Case/Package
SOIC
SOIC
Number of Pins
8
8
Number of Circuits
1
1
Logic Function
Translator
Translator
Max Frequency
-
-
Quiescent Current
-
-
Min Supply Voltage
3.135 V
3.135 V
Max Supply Voltage
3.465 V
3.465 V

Supply Chain

Country of OriginPhilippines, Taiwan, Thailand
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8540000000
Introduction Date2007-10-29
Lifecycle StatusProduction (Last Updated: 2 months ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 months ago)

Related Parts

Renesas85322AMILF
Dual LVCMOS/LVTTL-to-Differential 2.5V / 3.3V LVPECL Translator
Renesas85322AMLF
Dual LVCMOS/LVTTL-to-Differential 2.5V / 3.3V LVPECL Translator
Renesas5T30553DCG
PLL Based Clock Driver, 5T Series, 4 True Output(s), 0 Inverted Output(s), CMOS, PDSO8
InfineonCY2DP1502SXC
Low Skew Clock Driver, S Series, 2 True Output(s), 2 Inverted Output(s), PDSO8
2.5V / 3.3V ECL 1:2 Differential Fanout Buffer | IC CLK BUFFER 1:2 3GHZ 8SOIC
MC100LVEP11 Series 3 GHz 3.8 V ECL 1:2 Differential Fanout Buffer - SOIC-8

Descriptions

Descriptions of Renesas 830S21AMILF provided by its distributors.

Low Skew Clock Driver, 830 Series, 1 True Output(s), 0 Inverted Output(s), PDSO8
1-to-1,2.5V,3.3V Differential-to-LVCMOS/LVTTL Translator
DUAL Tin Not Qualified INDUSTRIAL Clock (Type) IC 85C 2ns 3.465V 3.9mm
Mixed signal 2ns Non-inverting LVCMOS,LVTTL 1 1 3.135V 3.465V HCSL,LVDS,LVHSTL,LVPECL,SSTL Unidirectional SOP SMD mount 4.9mm*3.9mm*1.5mm

Manufacturer Aliases

Renesas has several brands around the world that distributors may use as alternate names. Renesas may also be known as the following names:

  • Renesas Electronics
  • Renesas Electronics America Inc
  • Renesas Electronics America
  • RENESA
  • REN
  • RENES
  • RENESAS TECHNOLOGY CORP
  • RENESAS TECHNOLOGY
  • Renesas Electronics Corporation
  • RENESAS ELECTRONICS CORP
  • RENSAS
  • RENASAS
  • Renesas / Intersil
  • RNS
  • RENESAS-PB
  • Renesas Technology America
  • RENESES
  • RENESASTEC
  • Renesas Design Germany GmbH
  • Renesas / IDT
  • RENESASE
  • RENEASAS
  • RENESAS TECHNOLOGY HONG KONG
  • Renesas Electronics Operations Services Limited
  • RENESAS/M