
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Avnet | 74FCT807BTPYGI | 39,787 | 107 | 10h | ||||||||
| Verical | 74FCT807BTPYGI | 39,744 | 192 | |||||||||
| Flip Electronics | 74FCT807BTPYGI | 39,787 | 3h | |||||||||
| Microchip USA | 74FCT807BTPYGI | 112 | 600 | Tube | 1d | |||||||
| Worldway Electronics | 74FCT807BTPYGI | 20,740 | 7 | Tube | 6h |
Download Renesas 74FCT807BTPYGI symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint | 3D | Download |
Descriptions of Renesas 74FCT807BTPYGI provided by its distributors.
Renesas has several brands around the world that distributors may use as alternate names. Renesas may also be known as the following names: