Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Renesas 74FCT16245ATPAG

Transceiver, Non-Inverting 2 Element 8 Bit per Element 3-State Output 48-TSSOP
$ 1.315
Production

Price and Stock

Documents

Download datasheets and manufacturer documentation for Renesas 74FCT16245ATPAG.

IHS

Datasheet8 pages17 years ago
Datasheet8 pages17 years ago

Integrated Device Technology

Renesas

SHENGYU ELECTRONICS

Jameco (USA)

CAD Models

Model Info
Sourced byRenesas
Date of ReleaseAug 14, 2025
IPC CompliantIPC-7351B
Style Guide RevisionVersion 1.0 - Nov 1, 2024
Datasheet SourceVersion -
Verification

Inventory History

3 month trend:
-69.96%

Alternate Parts

Price @ 1000
$ 1.315
$ 1.39
Stock
79,205
149,027
Authorized Distributors
5
5
Case/Package
TSSOP
TSSOP
Number of Pins
48
48
Logic Function
Inverting, Transceiver
Inverting, Transceiver
Number of Elements
2
2
Number of Bits per Element
8
8
Low Level Output Current
64 mA
64 mA
High Level Output Current
64 mA
-32 mA
Propagation Delay
4.6 ns
4.6 ns
Min Supply Voltage
4.5 V
4.5 V
Max Supply Voltage
5.5 V
5.5 V

Supply Chain

Country of OriginTaiwan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8540000000
Introduction Date2002-06-27
Lifecycle StatusProduction (Last Updated: 1 month ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 month ago)

Related Parts

TSSOP-48-6.1mm Buffer/Driver/Transceiver ROHS
Registered Bus Transceiver, FCT Series, 2-Func, 8-Bit, True Output, CMOS, PDSO56
64mA 4.5V~5.5V 32mA TSSOP-56-6.1mm Buffer/Driver/Transceiver ROHS
24mA 2V~3.6V 24mA TSSOP-48-EP-6.1mm Buffer/Driver/Transceiver ROHS
8 24mA 2V~3.6V 24mA 2 TSSOP-48 Buffer/Driver/Transceiver ROHS
TSSOP-48-EP-6.1mm Buffer/Driver/Transceiver ROHS

Descriptions

Descriptions of Renesas 74FCT16245ATPAG provided by its distributors.

Transceiver, Non-Inverting 2 Element 8 Bit per Element 3-State Output 48-TSSOP
Bus Transceiver, FCT Series, 2-Func, 8-Bit, True Output, CMOS, PDSO48
Bidirectional RoHS Compliant Lead Free Tin Logic (Logic Type) 85C 5V 12.5mm 6.2ns
Bus Transceivers 16-Bit Bidirectional Transceiver
Non-inverting Tristate 2 8 4.5V 5.5V 64mA Non-Inverting,Transceiver 32mA TSSOP-48 SMD mount 12.5mm*6.1mm*1mm
Bus XCVR Dual 16-CH 3-ST 48-Pin TSSOP Tube
16-Bit Bi-Directional Transceiver
IC TXRX NON-INVERT 5.5V 48TSSOP

Manufacturer Aliases

Renesas has several brands around the world that distributors may use as alternate names. Renesas may also be known as the following names:

  • Renesas Electronics
  • Renesas Electronics America Inc
  • Renesas Electronics America
  • RENESA
  • REN
  • RENES
  • RENESAS TECHNOLOGY CORP
  • RENESAS TECHNOLOGY
  • Renesas Electronics Corporation
  • RENESAS ELECTRONICS CORP
  • RENSAS
  • RENASAS
  • Renesas / Intersil
  • RNS
  • RENESAS-PB
  • Renesas Technology America
  • RENESES
  • RENESASTEC
  • Renesas Design Germany GmbH
  • Renesas / IDT
  • RENESASE
  • RENEASAS
  • RENESAS TECHNOLOGY HONG KONG
  • Renesas Electronics Operations Services Limited
  • RENESAS/M