Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Renesas 74FCT16245ATPAG8

Bus Transceiver, FCT Series, 2-Func, 8-Bit, True Output, CMOS, PDSO48
$ 1.39
Production

Price and Stock

Documents

Download datasheets and manufacturer documentation for Renesas 74FCT16245ATPAG8.

Integrated Device Technology

Datasheet8 pages17 years ago
Datasheet8 pages17 years ago

Renesas

IHS

CAD Models

Model Info
Sourced byRenesas
Date of ReleaseAug 15, 2025
IPC CompliantIPC-7351B
Style Guide RevisionVersion 1.0 - Nov 1, 2024
Datasheet SourceVersion -
Verification

Inventory History

3 month trend:
-19.03%

Alternate Parts

Price @ 1000
$ 1.39
$ 1.315
Stock
149,027
78,986
Authorized Distributors
5
5
Case/Package
TSSOP
TSSOP
Number of Pins
48
48
Logic Function
Inverting, Transceiver
Inverting, Transceiver
Number of Elements
2
2
Number of Bits per Element
8
8
Low Level Output Current
64 mA
64 mA
High Level Output Current
-32 mA
64 mA
Propagation Delay
4.6 ns
4.6 ns
Min Supply Voltage
4.5 V
4.5 V
Max Supply Voltage
5.5 V
5.5 V

Supply Chain

Country of OriginTaiwan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8540000000
Introduction Date2002-06-27
Lifecycle StatusProduction (Last Updated: 1 month ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 month ago)

Related Parts

TSSOP-48-6.1mm Buffer/Driver/Transceiver ROHS
74FCT Series 5 V 24 mA Fast CMOS 16-Bit Bidirectional Transceiver - SSOP-48
Bus Transceiver, FCT Series, 2-Func, 8-Bit, True Output, CMOS, PDSO48
TSSOP-48 Buffer/Driver/Transceiver ROHS
Bus Transceiver, LVT Series, 2-Func, 8-Bit, True Output, BICMOS, PDSO48
Bus Transceiver, LVT Series, 2-Func, 8-Bit, True Output, BICMOS, PDSO48

Descriptions

Descriptions of Renesas 74FCT16245ATPAG8 provided by its distributors.

Bus Transceiver, FCT Series, 2-Func, 8-Bit, True Output, CMOS, PDSO48
Bidirectional RoHS Compliant Lead Free Tin Logic (Logic Type) 85C 5V 12.5mm 6.2ns
TRANSCEIVER, BIDIRECTIONAL, -40TO85DEG C;
Bus XCVR Dual 16-CH 3-ST 48-Pin TSSOP T/R
Renesas Electronics Bus transceiverCBT, 16bit, four way
16-Bit Bi-Directional Transceiver
IC TXRX NON-INVERT 5.5V 48TSSOP
IC BI-DIR TRANSCVR 16BIT 48TSSOP
74FCT16245T 16-Bit Bidirectional Transce

Manufacturer Aliases

Renesas has several brands around the world that distributors may use as alternate names. Renesas may also be known as the following names:

  • Renesas Electronics
  • Renesas Electronics America Inc
  • Renesas Electronics America
  • RENESA
  • REN
  • RENES
  • RENESAS TECHNOLOGY CORP
  • RENESAS TECHNOLOGY
  • Renesas Electronics Corporation
  • RENESAS ELECTRONICS CORP
  • RENSAS
  • RENASAS
  • Renesas / Intersil
  • RNS
  • RENESAS-PB
  • Renesas Technology America
  • RENESES
  • RENESASTEC
  • Renesas Design Germany GmbH
  • Renesas / IDT
  • RENESASE
  • RENEASAS
  • RENESAS TECHNOLOGY HONG KONG
  • Renesas Electronics Operations Services Limited
  • RENESAS/M