onsemi 74LCX16245MTDX

TSSOP-48-EP-6.1mm Buffer/Driver/Transceiver ROHS
$ 0.935
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi 74LCX16245MTDX.

IHS

Datasheet9 pages21 years ago
Datasheet0 pages0 years ago

Farnell

onsemi

element14 APAC

SHENGYU ELECTRONICS

Inventory History

3 month trend:
+33.43%

CAD Models

Download onsemi 74LCX16245MTDX symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.935
$ 0.347
$ 0.347
Stock
747,502
428,676
428,676
Authorized Distributors
6
4
4
Case/Package
TSSOP
TSSOP
TSSOP
Number of Pins
48
48
48
Logic Function
Inverting, Transceiver
Inverting, Transceiver
Inverting, Transceiver
Number of Elements
2
2
2
Number of Bits per Element
8
8
8
Low Level Output Current
24 mA
24 mA
24 mA
High Level Output Current
-24 mA
-24 mA
-24 mA
Propagation Delay
4.5 ns
4.5 ns
4.5 ns
Min Supply Voltage
2 V
2 V
2 V
Max Supply Voltage
3.6 V
3.6 V
3.6 V

Supply Chain

Country of OriginMainland China, Malaysia, Philippines
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date1997-07-01
Lifecycle StatusProduction (Last Updated: 2 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 days ago)

Related Parts

24mA 2V~3.6V 24mA TSSOP-48-EP-6.1mm Buffer/Driver/Transceiver ROHS
Bus Transceiver, LVC/LCX/Z Series, 2-Func, 8-Bit, True Output, CMOS, PDSO48
Transceiver, Bidirectional, 74LCXH16245, 1 Element, 2 V to 3.6 V, 48 Pins, TSSOP
3.3V CMOS 16-Bit Bus- Transceiver with 3-State Outputs and Bus-Hold
8 24mA 2.7V~3.6V 24mA 2 TSSOP-48 Buffer/Driver/Transceiver ROHS
TSSOP-48-6.2mm Buffer/Driver/Transceiver ROHS

Descriptions

Descriptions of onsemi 74LCX16245MTDX provided by its distributors.

TSSOP-48-EP-6.1mm Buffer/Driver/Transceiver ROHS
Low Voltage 16-Bit Bidirectional Transceiver with 5V Tolerant Inputs and Outputs
Bus Transceiver Dual 16 Channel 3 State 48-Pin TSSOP W Tape and Reel
74LCX Series 3.6 V Low Voltage 16-Bit Bidirectional Transceiver - TSSOP-48
Bus Transceiver, LVC/LCX/Z Series, 2-Func, 8-Bit, True Output, CMOS, PDSO48
TRANSCEIVER, 16BIT, TRI-STATE, TSSOP-48; Logic Family / Base Number: 74LCX16245; Logic Device Type: Transceiver, Non Inverting; Logic Case Style: TSSOP; No. of Pins: 48Pins; Supply Voltage Min: 2V; Supply Voltage Max: 3.6V; Lo
The LCX16245 contains sixteen non-inverting bidirectional buffers with 3-STATE outputs and is intended for bus oriented applications. The device is designed for low voltage (2.5V or 3.3V) VCC applications with capability of interfacing to a 5V signal environment. The device is byte controlled. Each byte has separate control inputs which could be shorted together for full 16-bit operation. The T/R# inputs determine the direction of data flow through the device. The OE# inputs disable both the A and B ports by placing them in a high impedance state. The LCX16245 is fabricated with an advanced CMOS technology to achieve high speed operation while maintaining CMOS low power dissipation.

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd

Part Number Aliases

This part may be known by these alternate part numbers:

  • 74LCX16245MTDX.