Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Renesas 74FCT16952ATPAG8

64mA 4.5V~5.5V 32mA TSSOP-56-6.1mm Buffer/Driver/Transceiver ROHS
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Renesas 74FCT16952ATPAG8.

Renesas

Datasheet8 pages8 years ago

IHS

SHENGYU ELECTRONICS

Integrated Device Technology

CAD Models

Download Renesas 74FCT16952ATPAG8 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 2.35
Stock
60,883
160,639
Authorized Distributors
0
3
Case/Package
TSSOP
TSSOP
Number of Pins
56
56
Logic Function
Inverting, Transceiver
Inverting, Transceiver
Number of Circuits
2
2
Number of Inputs
-
-
Propagation Delay
10 ns
10 ns
Low Level Output Current
64 mA
64 mA
High Level Output Current
64 mA
64 mA
Min Supply Voltage
4.5 V
4.5 V
Max Supply Voltage
5.5 V
5.5 V
Quiescent Current
5 µA
500 µA

Supply Chain

Export Control Classification Number (ECCN) CodeNLR
Harmonized Tariff Schedule (HTS) Code8540000000
Introduction Date1992-01-01
Lifecycle StatusObsolete (Last Updated: 1 month ago)
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 1 month ago)

Related Parts

Registered Bus Transceiver, FCT Series, 2-Func, 8-Bit, True Output, CMOS, PDSO56
Transceiver, Non-Inverting 2 Element 8 Bit per Element 3-State Output 48-TSSOP
Bus Transceiver, FCT Series, 2-Func, 8-Bit, True Output, CMOS, PDSO48
74LCX Series 3.6 V Low Voltage 16-Bit Transceiver/Register - TSSOP-56
Low Voltage 16-Bit Transceiver/Register with 5V Tolerant Inputs and Outputs
TSSOP-48-EP-6.1mm Buffer/Driver/Transceiver ROHS

Descriptions

Descriptions of Renesas 74FCT16952ATPAG8 provided by its distributors.

64mA 4.5V~5.5V 32mA TSSOP-56-6.1mm Buffer/Driver/Transceiver ROHS
Registered Bus Transceiver, FCT Series, 2-Func, 8-Bit, True Output, CMOS, PDSO56
IC TXRX NON-INVERT 5.5V 56TSSOP
16-Bit Registered Transceiver
IC,74FCT16952ATPAG8 <AZ
OCTAL REG. TRANSCIEVER

Manufacturer Aliases

Renesas has several brands around the world that distributors may use as alternate names. Renesas may also be known as the following names:

  • Renesas Electronics
  • Renesas Electronics America Inc
  • Renesas Electronics America
  • RENESA
  • REN
  • RENES
  • RENESAS TECHNOLOGY CORP
  • RENESAS TECHNOLOGY
  • Renesas Electronics Corporation
  • RENESAS ELECTRONICS CORP
  • RENSAS
  • RENASAS
  • Renesas / Intersil
  • RNS
  • RENESAS-PB
  • Renesas Technology America
  • RENESES
  • RENESASTEC
  • Renesas Design Germany GmbH
  • Renesas / IDT
  • RENESASE
  • RENEASAS
  • RENESAS TECHNOLOGY HONG KONG
  • Renesas Electronics Operations Services Limited
  • RENESAS/M