What’s new: Find the right parts faster with our redesigned experience

Learn more

Renesas 72V36110L7-5PFGI

Synchronous FIFO 4.7M (131K x 36) Uni-Directional 133.3MHz 5ns 128-TQFP (14x20)
$ 250.733
Production

Price and Stock

Documents

Download datasheets and manufacturer documentation for Renesas 72V36110L7-5PFGI.

Renesas

Datasheet49 pages3 years ago

Integrated Device Technology

IHS

Newark

SHENGYU ELECTRONICS

CAD Models

Model Info
Sourced byRenesas
Date of ReleaseAug 14, 2025
IPC CompliantIPC-7351B
Style Guide RevisionVersion 1.0 - Nov 1, 2024
Datasheet SourceVersion - May 25, 2023
Verification

Inventory History

3 month trend:
+0.00%

Alternate Parts

Price @ 1000
$ 250.733
$ 248.82
Stock
74,616
96,188
Authorized Distributors
6
5
Case/Package
TQFP
TQFP
Number of Pins
128
128
Memory Size
-
512 kB
Access Time
5 ns
4 ns
Frequency
133.3 MHz
166 MHz
Bus Directional
Unidirectional
Unidirectional
Programmable Flags Support
Yes
Yes
Retransmit Capability
Yes
Yes
FWFT Support
Yes
Yes
Min Supply Voltage
3.15 V
3.15 V
Max Supply Voltage
3.45 V
3.45 V

Supply Chain

Country of OriginTaiwan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8540000000
Introduction Date1998-10-01
Lifecycle StatusProduction (Last Updated: 3 months ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 3 months ago)

Descriptions

Descriptions of Renesas 72V36110L7-5PFGI provided by its distributors.

Synchronous FIFO 4.7M (131K x 36) Uni-Directional 133.3MHz 5ns 128-TQFP (14x20)
131Kx36 5ns 40mA 3.15V~3.45V 133.3MHz TQFP-128(14x20) FIFO Memory ROHS
FIFO Mem Sync Dual Depth/Width Uni-Dir 128K x 36 128-Pin TQFP
QUAD INDUSTRIAL Synchronous PARALLEL (Function) FIFO -40C 3.45V 4.5Mb 5ns

Manufacturer Aliases

Renesas has several brands around the world that distributors may use as alternate names. Renesas may also be known as the following names:

  • Renesas Electronics
  • Renesas Electronics America Inc
  • Renesas Electronics America
  • RENESA
  • REN
  • RENES
  • RENESAS TECHNOLOGY CORP
  • RENESAS TECHNOLOGY
  • Renesas Electronics Corporation
  • RENESAS ELECTRONICS CORP
  • RENSAS
  • RENASAS
  • Renesas / Intersil
  • RNS
  • RENESAS-PB
  • RENESASTEC
  • RENESES
  • Renesas Technology America
  • Renesas Design Germany GmbH
  • Renesas / IDT
  • RENESASE
  • RENESAS TECHNOLOGY HONG KONG
  • Renesas Electronics Operations Services Limited
  • RENEASAS
  • RENESAS/M