Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Renesas 72V3680L6PFG

FIFO Mem Sync Dual Depth/Width Uni-Dir 16K x 36 128-Pin TQFP
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Renesas 72V3680L6PFG.

Renesas

Datasheet47 pages8 years ago

IHS

Integrated Device Technology

SHENGYU ELECTRONICS

CAD Models

Download Renesas 72V3680L6PFG symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 123.125
Stock
69,481
78,945
Authorized Distributors
0
2
Case/Package
TQFP
TQFP
Number of Pins
128
128
Memory Size
-
-
Access Time
4 ns
5 ns
Frequency
166 MHz
-
Bus Directional
Unidirectional
-
Programmable Flags Support
Yes
-
Retransmit Capability
Yes
Yes
FWFT Support
Yes
-
Min Supply Voltage
3.15 V
3.15 V
Max Supply Voltage
3.45 V
3.45 V

Supply Chain

Export Control Classification Number (ECCN) CodeNLR
Harmonized Tariff Schedule (HTS) Code8540000000
Introduction Date1998-10-01
Lifecycle StatusObsolete (Last Updated: 3 weeks ago)
LTB Date2024-07-03
LTD Date2025-01-03
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 3 weeks ago)

Related Parts

Synchronous FIFO 144K (4K x 36) Uni-Directional 166MHz 4ns 128-TQFP (14x20)
FIFO, 32KX36, 4ns, Synchronous, CMOS, PQFP128
131Kx36 4ns 40mA 3.15V~3.45V 166MHz TQFP-128(14x20) FIFO Memory ROHS

Descriptions

Descriptions of Renesas 72V3680L6PFG provided by its distributors.

FIFO Mem Sync Dual Depth/Width Uni-Dir 16K x 36 128-Pin TQFP
FIFO, 16KX36, 4ns, Synchronous, CMOS, PQFP128
16K x 36 SuperSync II FIFO, 3.3V
IC FIFO SYNC 16KX36 4NS 128TQFP

Manufacturer Aliases

Renesas has several brands around the world that distributors may use as alternate names. Renesas may also be known as the following names:

  • Renesas Electronics
  • Renesas Electronics America Inc
  • Renesas Electronics America
  • RENESA
  • REN
  • RENES
  • RENESAS TECHNOLOGY CORP
  • RENESAS TECHNOLOGY
  • Renesas Electronics Corporation
  • RENESAS ELECTRONICS CORP
  • RENSAS
  • RENASAS
  • Renesas / Intersil
  • RNS
  • RENESAS-PB
  • Renesas Technology America
  • RENESES
  • RENESASTEC
  • Renesas Design Germany GmbH
  • Renesas / IDT
  • RENESASE
  • RENEASAS
  • RENESAS TECHNOLOGY HONG KONG
  • Renesas Electronics Operations Services Limited
  • RENESAS/M