
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| DigiKey | 800-2498-5-ND | 61 | 1 | Tube | ||||||||
| Renesas | 72V05L15JG | 61 | 1 | Tube | 19h | |||||||
| Rochester Electronics | 72V05L15JG | 16 | 21h | |||||||||
| Future Electronics | 72V05L15JG | 0 | 32 | Tube | ||||||||
| Avnet | 72V05L15JG | 0 | 256 | 23h |
Download Renesas 72V05L15JG symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint | 3D | Download |
Descriptions of Renesas 72V05L15JG provided by its distributors.
Renesas has several brands around the world that distributors may use as alternate names. Renesas may also be known as the following names: