
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Microchip USA | 72271LA15TFI8 | 131 | 100 | 8h | ||||||||
| Worldway Electronics | 72271LA15TFI8 | 26,265 | 7 | Tape & Reel | 14h | |||||||
| AAA CHIPS | 72271LA15TFI8 | 1 | 12h | |||||||||
| EIS COMPONENTS | 72271LA15TFI8 | Contact | 1 | Box | >1wk | |||||||
| QUARKTWIN TECHNOLOGY LTD | 72271LA15TFI8 | Contact | >1wk |
Download Renesas 72271LA15TFI8 symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint | 3D | Download |
Descriptions of Renesas 72271LA15TFI8 provided by its distributors.
Renesas has several brands around the world that distributors may use as alternate names. Renesas may also be known as the following names: