Texas Instruments SN74ACT2227DWR

64 x 1 x 2 dual independent synchronous FIFO memories 28-SOIC -40 to 85
$ 3.218

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments SN74ACT2227DWR.

Texas Instruments

Datasheet18 pages12 years ago
Datasheet15 pages27 years ago
Datasheet17 pages15 years ago
Technical Drawing2 pages15 years ago
Datasheet21 pages27 years ago

Newark

iiiC

Sierra IC

Inventory History

3 month trend:
+0.00%

CAD Models

Download Texas Instruments SN74ACT2227DWR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 3.218
$ 9.349
Stock
132,886
172,361
Authorized Distributors
2
2
Case/Package
SOIC
SOIC
Number of Pins
28
28
Memory Size
16 B
16 B
Access Time
9 ns
9 ns
Frequency
60 MHz
60 MHz
Bus Directional
Unidirectional
Unidirectional
Programmable Flags Support
No
No
Retransmit Capability
No
No
FWFT Support
No
No
Min Supply Voltage
4.5 V
4.5 V
Max Supply Voltage
5.5 V
5.5 V

Descriptions

Descriptions of Texas Instruments SN74ACT2227DWR provided by its distributors.

64 x 1 x 2 dual independent synchronous FIFO memories 28-SOIC -40 to 85
IC DUAL 64X1 FIFO MEM 28-SOIC / Synchronous FIFO 128 (64 x 1 x 2) Uni-Directional 60MHz 9ns 28-SOIC
FIFO Logic IC; Logic Family:ACT; Frequency Max:60MHz; Supply Voltage Min:4.5V; Supply Voltage Max:5.5V; Package/Case:28-SOIC; No. of Pins:28; Operating Temperature Range:-40°C to +85°C; Leaded Process Compatible:Yes ;RoHS Compliant: Yes

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.