Texas Instruments SN74ACT2227DW

64 x 1 x 2 dual independent synchronous FIFO memories 28-SOIC -40 to 85
$ 9.349
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments SN74ACT2227DW.

Texas Instruments

Datasheet18 pages12 years ago
Official datasheet0 pages0 years ago
Datasheet15 pages27 years ago
Datasheet17 pages15 years ago
Technical Drawing2 pages15 years ago
Datasheet21 pages27 years ago

Newark

iiiC

Sierra IC

Inventory History

3 month trend:
+0.00%

CAD Models

Download Texas Instruments SN74ACT2227DW symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 9.349
$ 3.218
Stock
171,063
142,528
Authorized Distributors
2
2
Case/Package
SOIC
SOIC
Number of Pins
28
28
Memory Size
16 B
16 B
Access Time
9 ns
9 ns
Frequency
60 MHz
60 MHz
Bus Directional
Unidirectional
Unidirectional
Programmable Flags Support
No
No
Retransmit Capability
No
No
FWFT Support
No
No
Min Supply Voltage
4.5 V
4.5 V
Max Supply Voltage
5.5 V
5.5 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 3 years ago)

Related Parts

FIFO Mem Async Dual Depth/Width Uni-Dir 1K x 9 28-Pin SOIC Tube/Tray
4.5V 5.5V SOIC-28 SMD mount,glue mount 17.9mm*8.4mm*2.62mm
Renesas7200L12SOG
FIFO Mem Async Dual Depth/Width Uni-Dir 256 x 9 28-Pin SOIC Tube

Descriptions

Descriptions of Texas Instruments SN74ACT2227DW provided by its distributors.

64 x 1 x 2 dual independent synchronous FIFO memories 28-SOIC -40 to 85
IC DUAL 64X1 FIFO MEM 28-SOIC / FIFO Mem Sync Quad Uni-Dir 64 x 1 x 2 28-Pin SOIC Tube
4.5V 5.5V SOIC-28 SMD mount 7.52mm(width)*2.35mm(height)
Dual, 64X1 Synchronous Fifo Memory, Soic-28
IC FIFO SYNC 64X1X2 9NS 28SOIC
SN74ACT2227 64 X 1 X 2 DUAL INDE

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.