Renesas 71V67703S85PFGI

DT71V67703 Series 9 Mb (256K x 36) 3.465 V Synchronous SRAM - TQFP-100
$ 26.94
Production

Price and Stock

Documents

Download datasheets and manufacturer documentation for Renesas 71V67703S85PFGI.

Integrated Device Technology

Datasheet23 pages4 years ago
Datasheet21 pages11 years ago
Datasheet23 pages21 years ago

Renesas

Farnell

IHS

SHENGYU ELECTRONICS

CAD Models

Model Info
Sourced byRenesas
Date of ReleaseAug 15, 2025
IPC CompliantIPC-7351B
Style Guide RevisionVersion 1.0 - Nov 1, 2024
Datasheet SourceVersion - Aug 11, 2021
Verification

Inventory History

3 month trend:
-100%

Supply Chain

Country of OriginTaiwan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8540000000
Introduction Date2000-12-18
Lifecycle StatusProduction (Last Updated: 3 months ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 3 months ago)

Related Parts

SRAM Chip Sync Single 3.3V 9M-Bit 256K x 36 8.5ns 100-Pin TQFP
1.125MB 256 k x 36 3.135V 60mA 3.465V Parallel TQFP-100 20mm*14mm*1.4mm
3.3V 512K x 18 Synchronous 3.3V I/O Flow-Through SRAM
CY7C1361C Series 9 Mb (256 K x 36) 100 MHz 3.3 V Flow-Through SRAM -TQFP-100
CY7C1361C Series 9 Mb (256 K x 36) 3.6 V 100 MHz Surface Mount SRAM - TQFP-100
SRAM Chip Sync Quad 3.3V 9M-bit 256K x 36 8.5ns Automotive 100-Pin TQFP Tray

Descriptions

Descriptions of Renesas 71V67703S85PFGI provided by its distributors.

DT71V67703 Series 9 Mb (256K x 36) 3.465 V Synchronous SRAM - TQFP-100
3.3V 256K x 36 Synchronous 3.3V I/O Flow-Through SRAM
Cache SRAM, 256KX36, 8.5ns, CMOS, PQFP100
SRAM, 9MBIT, 256KX36BIT, 8.5NS, TQFP-100
IC SRAM 9MBIT PARALLEL 100TQFP
SRAM, 9MBIT, 256KX36BIT, 8.5NS, TQFP-100; Memory Size:9Mbit; SRAM Memory Configuration:256K x 36bit; Supply Voltage Range:3.135V to 3.465V; Memory Case Style:TQFP; No. of Pins:100Pins; Access Time:8.5ns; Operating Temperature RoHS Compliant: Yes

Manufacturer Aliases

Renesas has several brands around the world that distributors may use as alternate names. Renesas may also be known as the following names:

  • Renesas Electronics
  • Renesas Electronics America Inc
  • Renesas Electronics America
  • RENESA
  • REN
  • RENES
  • RENESAS TECHNOLOGY CORP
  • RENESAS TECHNOLOGY
  • Renesas Electronics Corporation
  • RENESAS ELECTRONICS CORP
  • RENSAS
  • RENASAS
  • Renesas / Intersil
  • RNS
  • RENESAS-PB
  • RENESASTEC
  • RENESES
  • Renesas Technology America
  • Renesas Design Germany GmbH
  • Renesas / IDT
  • RENESASE
  • RENESAS TECHNOLOGY HONG KONG
  • Renesas Electronics Operations Services Limited
  • RENEASAS
  • RENESAS/M