
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Worldway Electronics | 71V65803S150PFGI8 | 13,143 | 7 | Tape & Reel | 19h | |||||||
| IC Components Ltd. | 71V65803S150PFGI8 | 1,000 | 6d | |||||||||
| Aztech | 71V65803S150PFGI8 | 840 | 16h | |||||||||
| YIC International | 71V65803S150PFGI8 | 2,714 | >1wk | |||||||||
| Ansinor | 71V65803S150PFGI8 | 2,507 | 1 | 2h |
Download Renesas 71V65803S150PFGI8 symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint | 3D | Download |
Descriptions of Renesas 71V65803S150PFGI8 provided by its distributors.
Renesas has several brands around the world that distributors may use as alternate names. Renesas may also be known as the following names: