Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Renesas 71V424S15PHGI8

3.3V 512K x 8 Asynchronous Static RAM Center Power & GND Pinout
$ 9.43
Production

Price and Stock

Documents

Download datasheets and manufacturer documentation for Renesas 71V424S15PHGI8.

Renesas

Datasheet11 pages5 years ago
Datasheet11 pages5 years ago

IHS

Integrated Device Technology

SHENGYU ELECTRONICS

Arrow Electronics

CAD Models

Model Info
Sourced byRenesas
Date of ReleaseAug 14, 2025
IPC CompliantIPC-7351B
Style Guide RevisionVersion 1.0 - Nov 1, 2024
Datasheet SourceVersion - May 26, 2021
Verification

Inventory History

3 month trend:
-2.42%

Alternate Parts

Price @ 1000
$ 9.43
$ 6.57
Stock
102,726
111,374
Authorized Distributors
3
2
Case/Package
TSOP
TSOP
Number of Pins
44
44
Memory Type
CMOS
RAM, SDR, SRAM - Asynchronous
Density
4 Mb
4 Mb
Address Bus Width
19 b
19 b
Access Time
10 ns
15 ns
Frequency
-
-
Interface
-
-
Min Supply Voltage
3 V
3 V
Max Supply Voltage
3.6 V
3.6 V

Supply Chain

Country of OriginTaiwan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8540000000
Introduction Date1999-02-01
Lifecycle StatusProduction (Last Updated: 1 month ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 month ago)

Related Parts

IDT71V416S Series 4-Mbit (256 K x 16) 3 to 3.6 V 15 ns Static RAM - TSOP II-44
3.3V 256K x 16 Asynchronous Static RAM Center Pwr & Gnd Pinout
4Mb (512K x 8) 512 k x 8 3V 170mA 3.6V Parallel TSOP-44 SMD mount 18.41mm*10.16mm*1mm
Alliance MemoryAS7C34096A-12TIN
Alliance Memory SRAM, 4Mbit, 44needle, surface mount installation, 8Bit, TSOPencapsulation
Alliance MemoryAS7C34096A-12TCN
AS7C34096A Series 4-Mbit (512 K x 8) 3.3 V 12 ns CMOS Static RAM - TSOP 11-44
SRAM Chip Async Single 3.3V 4M-Bit 512K x 8 12ns 44-Pin TSOP-II Tray

Descriptions

Descriptions of Renesas 71V424S15PHGI8 provided by its distributors.

3.3V 512K x 8 Asynchronous Static RAM Center Power & GND Pinout
PowerPC e300 Microprocessor IC MPC83xx 1 Core, 32-Bit 400MHz 620-PBGA (29x29)
Asynchronous Active GULL WING 3-STATE (Memory Format) Memory 85C 3.6V 4Mb 160mA
4Mb (512K x 8) 512 k x 8 3V 160mA 3.6V Parallel TSOP-44 SMD mount,glue mount 18.41mm*10.16mm*1mm
IC SRAM 4MBIT PARALLEL 44TSOP II
Standard SRAM, 512KX8, 15ns, CMOS, PDSO44
SRAM 512Kx8 ASYNCHRONOUS 3.3V CMOS SRAM
存储器, SRAM, 4MB, -40 至 85 度 C;

Manufacturer Aliases

Renesas has several brands around the world that distributors may use as alternate names. Renesas may also be known as the following names:

  • Renesas Electronics
  • Renesas Electronics America Inc
  • Renesas Electronics America
  • RENESA
  • REN
  • RENES
  • RENESAS TECHNOLOGY CORP
  • RENESAS TECHNOLOGY
  • Renesas Electronics Corporation
  • RENESAS ELECTRONICS CORP
  • RENSAS
  • RENASAS
  • Renesas / Intersil
  • RNS
  • RENESAS-PB
  • Renesas Technology America
  • RENESES
  • RENESASTEC
  • Renesas Design Germany GmbH
  • Renesas / IDT
  • RENESASE
  • RENEASAS
  • RENESAS TECHNOLOGY HONG KONG
  • Renesas Electronics Operations Services Limited
  • RENESAS/M