
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Microchip USA | 71V3556SA133BQGI8 | 2,172 | 300 | Tray | 17h | |||||||
| Worldway Electronics | 71V3556SA133BQGI8 | 17,100 | 7 | Tape & Reel | 23h | |||||||
| IC Components Ltd. | 71V3556SA133BQGI8 | 1,000 | 5d | |||||||||
| Aztech | 71V3556SA133BQGI8 | 553 | 19h | |||||||||
| QUARKTWIN TECHNOLOGY LTD | 71V3556SA133BQGI8 | Contact | >1wk |
Download Renesas 71V3556SA133BQGI8 symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint | 3D | Download |
Descriptions of Renesas 71V3556SA133BQGI8 provided by its distributors.
Renesas has several brands around the world that distributors may use as alternate names. Renesas may also be known as the following names: