| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Microchip USA | 7134LA25PDGI | 103 | 100 | Tube | 6d | |||||||
| Worldway Electronics | 7134LA25PDGI | 8,360 | 7 | Tube | 11h | |||||||
| Suntronic | 7134LA25PDGI | 1,710 | 9h | |||||||||
| Lingto Electronic Ltd. | 7134LA25PDGI | 36,218 | >1wk | |||||||||
| EIS COMPONENTS | 7134LA25PDGI | Contact | 1 | Box | 4h |
Download Renesas 7134LA25PDGI symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint | 3D | Download |
Renesas has several brands around the world that distributors may use as alternate names. Renesas may also be known as the following names: