Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Infineon CY7C09269V-7AXC

SRAM Chip Sync Dual 3.3V 256K-Bit 16K x 16 18ns/7.5ns 100-Pin TQFP
$ 21.76
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Infineon CY7C09269V-7AXC.

IHS

Datasheet22 pages23 years ago

SHENGYU ELECTRONICS

Future Electronics

DigiKey

Inventory History

3 month trend:
+0.00%

Alternate Parts

Price @ 1000
$ 21.76
$ 11.42
Stock
146,680
65,388
Authorized Distributors
1
1
Case/Package
LFQFP
LFQFP
Number of Pins
100
100
Memory Type
RAM, SDR, SRAM
SRAM
Density
256 kb
256 kb
Address Bus Width
14 b
28 b
Access Time
7.5 ns
7.5 ns
Frequency
45 MHz
83 MHz
Interface
-
-
Min Supply Voltage
3 V
3 V
Max Supply Voltage
3.6 V
3.6 V

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.32.00.41
Introduction Date1997-11-06
Lifecycle StatusObsolete (Last Updated: 8 months ago)

Related Parts

SRAM Chip Sync Dual 3.3V 288K-Bit 16K x 18 20ns/9ns 100-Pin TQFP
SMP, 16K X 16K, 100 TQFP 14.0 X 14, 3.3V, INDUSTRIAL : from -40 to 85
SRAM Chip Sync Dual 3.3V 288K-Bit 16K x 18 25ns/12ns 100-Pin TQFP Tray
SRAM Chip Sync Dual 3.3V 288K-Bit 32K x 9-Bit 15ns/6.5ns 100-Pin TQFP Tray
256Kb (32K x 8) 32 k x 8 3V 120mA 3.6V Parallel QFP SMD mount 14mm*14mm*1.4mm

Descriptions

Descriptions of Infineon CY7C09269V-7AXC provided by its distributors.

SRAM Chip Sync Dual 3.3V 256K-Bit 16K x 16 18ns/7.5ns 100-Pin TQFP
Synchronous Obsolete 3-STATE 1997 SRAM Memory 0C~70C TA 3V 256kb 275mA
Multi-Port SRAM, 16KX16, 7.5ns, CMOS, PQFP100
16K X 16 DUAL-PORT SRAM 7.5 ns PQFP100
IC SRAM 256KBIT PARALLEL 100TQFP
3V 3.6V 83MHz Parallel SMD mount

Manufacturer Aliases

Infineon has several brands around the world that distributors may use as alternate names. Infineon may also be known as the following names:

  • Infineon Technologies
  • INF
  • INFINEO
  • INFINE
  • INFIN
  • INFINION
  • INFI
  • INFENION
  • SIM
  • INFIEON
  • INFINEON TECH
  • INFINEN
  • IFX
  • INFIENON
  • IR/INFINEON
  • INFINEON/IR
  • IFT
  • INFINEON/SIEMENS
  • LNFINEON
  • INFN
  • Infineon Tech ICs
  • INFINEON TECHNOLOGIE
  • NFINEON
  • INFINEON/Infineon
  • INFINEON TECHNOLOGIES (ASIA

Part Number Aliases

This part may be known by these alternate part numbers:

  • CY7C09269V7AXC