onsemi NBC12429FAG

PLL Synthesized Clock Generator, Programmable, 3.3 V / 5.0 V (25 to 400 MHz)
$ 7.229
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi NBC12429FAG.

IHS

Datasheet20 pages2 years ago

HQonline

Farnell

Mouser

DigiKey

Inventory History

3 month trend:
+0.00%

CAD Models

Download onsemi NBC12429FAG symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 7.229
$ 8.624
$ 8.624
Stock
276,549
361,886
361,886
Authorized Distributors
5
6
6
Case/Package
LQFP
LQFP
LQFP
Number of Pins
32
32
32
PLL
Yes
Yes
Yes
Input
Crystal
Crystal
Crystal
Max Frequency
400 MHz
400 MHz
400 MHz
Number of Outputs
1
1
1
Min Supply Voltage
3.135 V
3.135 V
3.135 V
Max Supply Voltage
3.465 V
3.465 V
3.465 V

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date2001-11-01
Lifecycle StatusProduction (Last Updated: 2 years ago)
LTB Date2025-01-05
LTD Date2025-07-05
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 years ago)

Related Parts

PLL Synthesized Clock Generator, Programmable, 3.3 V / 5.0 V (25 to 400 MHz)
Clock Generator 10MHz to 20MHz-IN 400MHz-OUT 32-Pin LQFP Tray
Clock Generator 10MHz to 20MHz-IN 800MHz-OUT 32-Pin LQFP Tray

Descriptions

Descriptions of onsemi NBC12429FAG provided by its distributors.

PLL Synthesized Clock Generator, Programmable, 3.3 V / 5.0 V (25 to 400 MHz)
Clock Synthesis ICs 3.3V/5V Programmable PLL Clock Generator
Programmable PLL Clock Synthesizer Single 32-Pin LQFP Tray
Clock Generator 10MHz to 20MHz Input 400MHz Output 32-Pin LQFP Tray
Clock Generator, 400MHz, CMOS, PQFP32
400 MHz OTHER CLOCK GENERATOR PQFP32
Ic, Clock Generator, 400Mhz, Lqfp-32; Clock Ic Type:Clock Generator; Frequency:400Mhz; No. Of Outputs:2Outputs; Supply Voltage Min:3.135V; Supply Voltage Max:5.25V; Clock Ic Case Style:Lqfp; No. Of Pins:32Pins; Product Range:-; Msl:-Rohs Compliant: Yes |Onsemi NBC12429FAG

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd