Renesas 5962-9223802MRA

Bus Driver, FCT Series, 1-Func, 8-Bit, True Output, CMOS, CDIP20
Obsolete

Datasheets & Documents

Download datasheets and manufacturer documentation for Renesas 5962-9223802MRA.

Renesas

Datasheet8 pages9 years ago
Datasheet8 pages9 years ago

IHS

Integrated Device Technology

CAD Models

Download Renesas 5962-9223802MRA symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginUSA
Export Control Classification Number (ECCN) CodeNLR
Harmonized Tariff Schedule (HTS) Code8540000000
Introduction Date1992-01-01
Lifecycle StatusObsolete (Last Updated: 2 months ago)
LTB Date2023-02-10
LTD Date2023-08-10
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 2 months ago)

Related Parts

Through Hole Non-RoHS Compliant Lead Tin Active (Logic Type) 50pF -55C 25.4mm 9.8ns
Through Hole Non-RoHS Compliant Lead Tin Active (Logic Type) 50pF -55C 25.4mm 9.8ns
Bus Driver, FCT Series, 1-Func, 8-Bit, True Output, CMOS, CDIP20
Texas Instruments5962-9221702MRA
Octal Transparent D-Type Latches with 3-State Outputs 20-CDIP -55 to 125
Texas Instruments5962-9221701MRA
Octal Transparent D-Type Latches with 3-State Outputs 20-CDIP -55 to 125
Texas InstrumentsSNJ54AHCT574J
Octal Edge-Triggered D-type Flip-Flops With 3-State Outputs 20-CDIP -55 to 125

Descriptions

Descriptions of Renesas 5962-9223802MRA provided by its distributors.

Bus Driver, FCT Series, 1-Func, 8-Bit, True Output, CMOS, CDIP20
4.5V~5.5V D-Typelocking Latch 2ns CDIP-20 Latches ROHS
Fast CMOS Octal Transparent Latch
IC D-TYPE TRANSP SGL 8:8 20CDIP
CDIP 25.40X7.62X2.90 MM, 2.54MM

Manufacturer Aliases

Renesas has several brands around the world that distributors may use as alternate names. Renesas may also be known as the following names:

  • Renesas Electronics
  • Renesas Electronics America Inc
  • Renesas Electronics America
  • RENESA
  • REN
  • RENES
  • RENESAS TECHNOLOGY CORP
  • RENESAS TECHNOLOGY
  • Renesas Electronics Corporation
  • RENESAS ELECTRONICS CORP
  • RENSAS
  • RENASAS
  • Renesas / Intersil
  • RNS
  • RENESAS-PB
  • RENESASTEC
  • RENESES
  • Renesas Technology America
  • Renesas Design Germany GmbH
  • Renesas / IDT
  • RENESASE
  • RENESAS TECHNOLOGY HONG KONG
  • Renesas Electronics Operations Services Limited
  • RENEASAS
  • RENESAS/M