Renesas 501MILFT

IC CLK MULTIPLIER PLL 8-SOIC / Clock Generator 2MHz to 50MHz-IN 140MHz-OUT 8-Pin SOIC N T/R
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Renesas 501MILFT.

Renesas

Datasheet10 pages27 years ago

IHS

Integrated Device Technology

Augswan

Inventory History

3 month trend:
-100%

CAD Models

Download Renesas 501MILFT symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.094
$ 1.094
Stock
136,764
302,016
302,016
Authorized Distributors
0
4
4
Case/Package
SOIC
SOIC
SOIC
Number of Pins
8
8
8
PLL
Yes
Yes
Yes
Input
Clock
Clock
Clock
Max Frequency
140 MHz
160 MHz
160 MHz
Number of Outputs
1
1
1
Min Supply Voltage
3 V
3 V
3 V
Max Supply Voltage
5.25 V
5.25 V
5.25 V

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8540000000
Introduction Date2006-04-12
Lifecycle StatusObsolete (Last Updated: 2 months ago)
LTB Date2025-11-30
LTD Date2026-05-30
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 2 months ago)

Related Parts

Renesas501MLF
IC CLK MULTIPLIER PLL 8-SOIC / Clock Generator IC 160MHz 1 8-SOIC (0.154", 3.90mm Width)
Renesas511MILF
PLL Clock Multiplier Single 8-Pin SOIC N Tube
Clock Generator 3MHz to 78MHz-IN 156MHz-OUT 8-Pin SOIC N T/R
Renesas502MILFT
PLL Clock Multiplier Single 8-Pin SOIC N T/R
Clock Generator 10MHz to 100MHz-IN 100MHz-OUT 8-Pin SOIC N T/R
PLL Based Clock Driver, 2304 Series, 4 True Output(s), 0 Inverted Output(s), CMOS, PDSO8

Descriptions

Descriptions of Renesas 501MILFT provided by its distributors.

IC CLK MULTIPLIER PLL 8-SOIC / Clock Generator 2MHz to 50MHz-IN 140MHz-OUT 8-Pin SOIC N T/R
Clock Generator/Frequency Synthesizer /PLL
PLL Clock Multiplier Single 8-Pin SOIC N T/R
CLOCK MULTIPLIER, 140MHZ, -40 TO 85DEG C; Available until stocks are exhausted

Manufacturer Aliases

Renesas has several brands around the world that distributors may use as alternate names. Renesas may also be known as the following names:

  • Renesas Electronics
  • Renesas Electronics America Inc
  • Renesas Electronics America
  • RENESA
  • REN
  • RENES
  • RENESAS TECHNOLOGY CORP
  • RENESAS TECHNOLOGY
  • Renesas Electronics Corporation
  • RENESAS ELECTRONICS CORP
  • RENSAS
  • RENASAS
  • Renesas / Intersil
  • RNS
  • RENESAS-PB
  • Renesas Technology America
  • RENESES
  • RENESASTEC
  • Renesas Design Germany GmbH
  • Renesas / IDT
  • RENESASE
  • RENEASAS
  • RENESAS TECHNOLOGY HONG KONG
  • Renesas Electronics Operations Services Limited
  • RENESAS/M