Renesas 502MILFT

PLL Clock Multiplier Single 8-Pin SOIC N T/R
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Renesas 502MILFT.

Renesas

Datasheet8 pages27 years ago
Datasheet8 pages27 years ago

IHS

SHENGYU ELECTRONICS

Integrated Device Technology

Future Electronics

CAD Models

Download Renesas 502MILFT symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 3.835
$ 3.835
Stock
90,953
196,789
196,789
Authorized Distributors
0
2
2
Case/Package
SOIC
SOP
SOP
Number of Pins
8
8
8
PLL
Yes
Yes
Yes
Input
Clock
Clock
Clock
Max Frequency
140 MHz
50 MHz
50 MHz
Number of Outputs
-
2
2
Min Supply Voltage
4.5 V
3 V
3 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8540000000
Introduction Date2008-06-02
Lifecycle StatusObsolete (Last Updated: 2 months ago)
LTB Date2022-07-19
LTD Date2023-01-19
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 2 months ago)

Related Parts

Renesas501MILFT
IC CLK MULTIPLIER PLL 8-SOIC / Clock Generator 2MHz to 50MHz-IN 140MHz-OUT 8-Pin SOIC N T/R
Renesas501MLF
IC CLK MULTIPLIER PLL 8-SOIC / Clock Generator IC 160MHz 1 8-SOIC (0.154", 3.90mm Width)
PLL Based Clock Driver
InfineonCY2305SXC-1H
PLL Based Clock Driver, 2305 Series, 8 True Output(s), 0 Inverted Output(s), CMOS, PDSO8
InfineonCY2305SXI-1
PLL Based Clock Driver, 2305 Series, 8 True Output(s), 0 Inverted Output(s), CMOS, PDSO8
InfineonCY2305SXI-1T
PLL Based Clock Driver, 2305 Series, 8 True Output(s), 0 Inverted Output(s), CMOS, PDSO8

Descriptions

Descriptions of Renesas 502MILFT provided by its distributors.

PLL Clock Multiplier Single 8-Pin SOIC N T/R
Loco™ PLL Clock Multiplier
Clock Generator, 190MHz, CMOS, PDSO8
IC CLOCK GENERATOR 8SOIC
IC PLL CLK MULTIPLIER 8-SOIC
IDT, LOCO Clock Buffer, Output> 160MHz
IC,502MILFT <AZ

Manufacturer Aliases

Renesas has several brands around the world that distributors may use as alternate names. Renesas may also be known as the following names:

  • Renesas Electronics
  • Renesas Electronics America Inc
  • Renesas Electronics America
  • RENESA
  • REN
  • RENES
  • RENESAS TECHNOLOGY CORP
  • RENESAS TECHNOLOGY
  • Renesas Electronics Corporation
  • RENESAS ELECTRONICS CORP
  • RENSAS
  • RENASAS
  • Renesas / Intersil
  • RNS
  • RENESAS-PB
  • Renesas Technology America
  • RENESES
  • RENESASTEC
  • Renesas Design Germany GmbH
  • Renesas / IDT
  • RENESASE
  • RENEASAS
  • RENESAS TECHNOLOGY HONG KONG
  • Renesas Electronics Operations Services Limited
  • RENESAS/M