
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Flip Electronics | 49FCT805PYGI8 | 5,949 | 7d | |||||||||
| Worldway Electronics | 49FCT805PYGI8 | 25,049 | 7 | Tape & Reel | 18h | |||||||
| Aztech | 49FCT805PYGI8 | 8,035 | 14h | |||||||||
| Suntronic | 49FCT805PYGI8 | 16,137 | 16h | |||||||||
| EIS COMPONENTS | 49FCT805PYGI8 | Contact | 1 | Box | 10h |
Download Renesas 49FCT805PYGI8 symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint | 3D | Download |
Renesas has several brands around the world that distributors may use as alternate names. Renesas may also be known as the following names: