
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Avnet | 2308A-2DCG | 5,832 | 4167 | 16h | ||||||||
| Verical | 2308A-2DCG | 5,820 | 4171 | |||||||||
| Flip Electronics | 2308A-2DCG | 5,832 | 3d | |||||||||
| Microchip USA | 2308A-2DCG | 1,716 | 3500 | Tube | 4d | |||||||
| Worldway Electronics | 2308A-2DCG | 10,025 | 7 | Tube | 14h |
Download Renesas 2308A-2DCG symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint | 3D | Download |
Renesas has several brands around the world that distributors may use as alternate names. Renesas may also be known as the following names: