
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Renesas | 2305B-1DCGI | 215 | 1 | Tube | 7h | |||||||
| DigiKey | 800-1279-5-ND | 215 | 1 | Tube | ||||||||
| Avnet | 2305B-1DCGI | 0 | 970 | 11h | ||||||||
| Weyland Electronics Group Pte. Ltd. | 2305B-1DCGI | 850 | 1 | Tape & Reel | 9h | |||||||
| Worldway Electronics | 2305B-1DCGI | 17,638 | 7 | Tube | 8h |
| Sourced by | Renesas |
|---|---|
| Date of Release | Aug 14, 2025 |
| IPC Compliant | IPC-7351B |
| Style Guide Revision | Version 1.0 - Nov 1, 2024 |
| Datasheet Source | Version - |
Based on the style guide and datasheet for this part, three independent electronics engineering experts created:
All created library files are layer-mapping agnostic and can be easily mapped to your design.
Created symbols and footprints are then compared using the following checks:
A final verification process is performed:
If symbols and footprints match: The part is verified as ECAD Ready
If symbols and footprints don’t match: A Senior Electronics Engineer will review all differences to ensure the part meets the style guide and datasheet requirements
Descriptions of Renesas 2305B-1DCGI provided by its distributors.
Renesas has several brands around the world that distributors may use as alternate names. Renesas may also be known as the following names: