
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Newark | 2305-1DCGI8 | 434 | 1 | Cut Tape | ||||||||
| Verical | 2305-1DCGI8 | 1,298 | 2 | |||||||||
| Avnet | 2305-1DCGI8 | 0 | 3K | 1d | ||||||||
| Future Electronics | 2305-1DCGI8 | 0 | 3K | Tape & Reel | ||||||||
| Farnell | 2305-1DCGI8 | 434 | 1 | Cut Tape | 2h |
| Sourced by | Renesas |
|---|---|
| Date of Release | Aug 14, 2025 |
| IPC Compliant | IPC-7351B |
| Style Guide Revision | Version 1.0 - Nov 1, 2024 |
| Datasheet Source | Version 1.00 - Jan 7, 2025 |
Based on the style guide and datasheet for this part, three independent electronics engineering experts created:
All created library files are layer-mapping agnostic and can be easily mapped to your design.
Created symbols and footprints are then compared using the following checks:
A final verification process is performed:
If symbols and footprints match: The part is verified as ECAD Ready
If symbols and footprints don’t match: A Senior Electronics Engineer will review all differences to ensure the part meets the style guide and datasheet requirements
Descriptions of Renesas 2305-1DCGI8 provided by its distributors.
Renesas has several brands around the world that distributors may use as alternate names. Renesas may also be known as the following names:
Download datasheets and manufacturer documentation for Renesas 2305-1DCGI8.